Makita DKT360Z DKT360Z LXT Kettle 36V (18V x 2) Bare Unit

MPN
DKT360Z
Brand
Makita
EAN-13
0088381748896
Order Code
98-2112
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £172.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DKT360 LXT Kettle is powered by 2 x 18V Li-ion batteries in series (NOT supplied). Ideal for boiling water in location without AC power. Equipped with an anti-spill lock button to minimise accidental spilling of hot water. It also features auto shut-off after boiling with a warning buzzer.

Comes as a Bare Unit, NO Battery or Charger supplied.

Specification:

Capacity: 800ml.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 233 x 276 x 307 mm
Tank Capacity for Liquids 0,8 L
Tool weight with battery 2.7 - 3.4kg

Reviews

Be the first to submit a review

Trustpilot