Makita DK0176G205 DK0176G205 40Vmax Twin Pack 40V 2 x 2.5Ah Li-ion

MPN
DK0176G205
Brand
Makita
EAN-13
0088381782548
Order Code
98-2109
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £542.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DK0176G205 40Vmax Twin Pack contains the following:

1 x 40V HP001G XGT 40Vmax Brushless Combi Drill with 2 mechanical gears, trigger controlled variable speed, and both forward and reverse rotation. A digital display provides visual confirmation of the selected torque. Provides excellent performance in continuous heavy-duty applications. Active Feedback Sensing Technology (AFT): Shuts down the tool if the rotation speed suddenly slows down.

Chuck: 13mm Keyless.
No Load Speed: 0-650/0-2,600/min.
Impact Rate: 0-9,750/0-39,000/bpm.
Torque: 68Nm/140Nm, Settings: 21/41.
Capacity: Concrete/Metal 20mm, Wood 76mm.
Weight: 3.0kg.

1 x 40V TD003G XGT 40Vmax Brushless Impact Driver with 4 modes of impact power selection: Max./ Hard/ Med./ Soft for bolt) and 1 T-mode for thin metal only. The rubber grip on the handle ensures a good working grip.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-3,700/3,200/2,100/1,100/min.
Impact Rate: 0-4,100/3,600/2,600/1,400/bpm.
Max. Torque: 210/170/50/20Nm.
Tightening Capacity: Standard Bolt M5 - M16.

Also supplied with 2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries, 1 x DC40RA XGT® Fast Li-ion Charger 240V and 1 x Type 3 MAKPAC Connector Case.


Nominal Battery Voltage 40 V

Reviews

Be the first to submit a review

Trustpilot