Makita DJV182Z DJV182Z Brushless Jigsaw 18V Bare Unit

MPN
DJV182Z
Brand
Makita
EAN-13
0088381651882
Order Code
98-2108
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DJV182 Brushless Jigsaw has a top handle design with a brushless motor producing a greater measure of torque per weight. More torque means less power required, so longer battery life, less motor friction. With twin LED job lights and a blower function at the front end, your cutting line will remain illuminated and free of sawdust at all times.

The tool-less blade change is a handy feature when changing hot blades, just pull back the lever and the blade drops out. The handle is made from a rubberised material which cuts down on vibration and gives excellent grip with anti-slip dimples. Located at the rear of the machine for easy operation is the variable speed dial to suit blade speed to various applications.

Specifications:

Strokes at No Load: 800-3,500/min.
Stroke Length: 26mm.
Capacity: Steel 10mm, Wood 135mm, Aluminium 20mm.
Weight: 2.6kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity Aluminium 20mm
Length of Stroke 26mm
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 10mm
Max. Cutting Capacity in Wood (90°) 135mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 266 x 77 x 208 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Strokes per Minute (SPM) 800 - 3500 min?¹
Tool weight with battery 2.4 - 2.7kg
Vacuum cleaner connection Ø in / out 23 / 28mm
Vibration Level, Cutting Boards 7,0 m/s²
Vibration Level, Cutting Sheet Metal 3,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot