Makita DJS200Z Cordless Tin Snips Brushless No Battery/Charger

MPN
DJS200Z
Brand
Makita
EAN-13
0088381899819
Order Code
04-9736
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £513.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DJS200Z is a cordless tin snip model designed for precise cutting in various metalworking tasks. It features a brushless motor for increased efficiency and durability, although it does not include a battery or charger. Typical applications include cutting tin, sheet metal, and other similar materials for construction or maintenance purposes.
Type Cordless tin snips
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 18V
Cutting Capacity Mild Steel (up to 400N/mm²) 2,0mm
Cutting Capacity Stainless Steel (up to 600N/mm²) 1,6mm
Dimensions (L x W x H) 345 x 79 x 207 mm
Height 207mm
Idle speed 3000 U/min
Length 345mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of power packs included 0
Product Dimensions (L x W x H): 345 x 79 x 207 mm
Strokes per Minute (SPM) 0 - 3000 min?¹
Tool weight with battery 2.2 - 2.5kg
Vibration Level, Cutting Sheet Metal 6,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight 2.5kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot