Makita DJR186ZK Cordless Recip Saw 18V Body Only No Battery

MPN
DJR186ZK
Brand
Makita
EAN-13
0088381806671
Order Code
04-9732
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £297.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 31/05/2026

The Makita Cordless Reciprocity Saw DJR186ZK is an 18 V power tool designed for efficient cutting without the need for a cord. Manufactured by Makita, it offers robust performance for demanding tasks, though it is supplied without a battery. Ideal for construction, demolition, and tree pruning applications, it features a tool-less blade change for convenience.
Type Cordless recipro saw
Strokes Per Minute 2800 /min
Battery Voltage 18V
Cutting depth (max.) (wood) 255mm
Height 223mm
Length 486mm
Upstroke (max.) 32mm
Weight 3.5kg
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot