Makita DJR185Z DJR185Z Mini Reciprocating Saw 18V Bare Unit

MPN
DJR185Z
Brand
Makita
EAN-13
0088381652353
Order Code
98-2098
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DJR185 Mini Reciprocating Saw features 2 switch levers with variable speed control; a trigger switch on the main handle and a paddle switch on the tool body, making operation easier in any grip position.
The Jigsaw blade is compatible for increased versatility. A hex wrench is required for blade change. Its rubberised soft grip provides a comfortable and sure grip. There is also a single LED job light with pre-glow function.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Strokes at No Load: 0-3,000/min.
Stroke Length: 13mm.
Capacity: Wood 50mm, Mild Steel Pipe 50mm.
Weight: 1.5kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Length of Stroke 13mm
Max. Cutting Capacity in Steel Pipe 50mm
Max. Cutting Capacity in Wood (90°) 50mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 398 x 81 x 220 mm
Sound Pressure Level (LpA) 79 dB(A)
Strokes per Minute (SPM) 0 - 3000 min?¹
Tool weight with battery 1.5 - 1.8kg
Vibration Level, Cutting Boards 8,0 m/s²
Vibration Level, Cutting Wooden Beam 7,0 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot