Makita DJN161Z DJN161Z Nibbler 18V Bare Unit

MPN
DJN161Z
Brand
Makita
EAN-13
0088381672153
Order Code
98-2096
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £405.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DJN161 Nibbler is fitted with an easy-to-operate slide type on/off switch with lock-on function. There is an anti-restart function for added safety, with warning lamp. Fitted with an ergonomic rubberised, soft grip for a comfortable and sure grip.

Supplied with: 1 x Punch & Die Set, 1 x Hex Wrench and 1 x Wrench Holder.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 1,900/min.
Max. Cut: Mild Steel 1.6mm, Stainless Steel 1.2mm, Aluminium 2.5mm.
Min. Outside Edge Cutting: 50mm.
Radius Inside Edge: 45mm.
Weight: 1.9kg.


Type Nibbler
Voltage 18V
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery technology Lithium-Ion (Li-Ion)
Cutting Capacity Aluminium (Up To 200N/Mm²) 2,5mm
Cutting Capacity Mild Steel (up to 400N/mm²) 1,6mm
Cutting Capacity Stainless Steel (up to 600N/mm²) 1,2mm
Min. Internal Cutting Radius 45mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 313 x 78 x 189 mm
Sound Pressure Level (LpA) 93 dB(A)
Strokes per Minute (SPM) 1900 min?¹
Tool weight with battery 1.9 - 2.3kg
Vibration Level, Cutting Sheet Metal 6,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot