Makita DHS710ZJ DHS710ZJ LXT Circular Saw 185mm 36V (2 x 18V) Bare Unit

MPN
DHS710ZJ
Brand
Makita
EAN-13
0088381654579
Order Code
98-2092
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £237.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DHS710ZJ 185mm LXT Twin Circular Saw has a compact and lightweight design with a rear dust exhaust port. Durable but lightweight magnesium die-cast blade case and safety cover. The blower function to clear wood dust from cutting line and it offers the same depth of cut as HS7100 (67mm).
The saw is powered by 2 x 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 4,600/min.
Blade: 190 x 20mm Bore.
Max Cut: @0º 66mm, @45º 49mm & @50º 44mm.
Weight: 4.7kg.


Blade Diameter 190mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 30mm
Max. Bevel Range (Right) 0 - 50 º
Max. Cutting Depth at 45° 49mm
Max. Cutting Depth at 50° 44mm
Max. Cutting Depth at 90° 68,5mm
No load speed 4800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 356 x 217 x 298 mm
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Tool weight with battery 3.9 - 4.6kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot