Makita DHS680Z DHS680Z Brushless Circular Saw 165mm 18V Bare Unit

MPN
DHS680Z
Brand
Makita
EAN-13
0088381683197
Order Code
98-2091
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DHS680 Brushless Circular Saw boasts high-power cutting with automatic speed control, which changes according to load condition. In light-duty mode: high-speed rotation mode, in heavy-duty mode: high torque mode.
It has a compact and lightweight design which has been achieved thanks to a downsized motor, better placement of parts and using durable but light magnesium die-cast for the base, blade case and safety cover.

Comes as a Bare Unit, NO Battery or Charger supplied.

Specifications:

No Load Speed: 5,000/min.
Cutting Depth: @0º 57mm, @45º 41mm, @50º 37mm.
Blade: 165 x 20mm bore.
Weight: 3.3kg.


Blade Diameter 165mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20mm
Max. Bevel Range (Left) 0 - 50 º
Max. Cutting Depth at 45° 41mm
Max. Cutting Depth at 50° 37mm
Max. Cutting Depth at 90° 57mm
No load speed 5000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 350 x 170 x 238 mm
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Tool weight with battery 3.0 - 3.3kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot