Makita DHR280ZJ DHR280Z LXT Brushless Rotary Hammer 36V (2 x 18V) Bare Unit

MPN
DHR280ZJ
Brand
Makita
EAN-13
0088381857956
Order Code
98-2086
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £426.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DHR280 LXT Brushless Rotary Hammer is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system.
Its powerful brushless motor has a 'soft no load' function which automatically reduces the motor speed during idling to suppress the vibration of the machine body. The variable speed is controlled by a trigger and it offers 3 operating modes: rotary only, rotary hammer and hammer only.
Anti-vibration technology decreases fatigue during use. There is also an electric brake for added safety and an LED job light.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Modes: Rotary drilling, Hammer drilling or Chiselling.
No Load Speed: 0-980/min.
Impact Rate: 0-5,000/bpm.
Impact Energy: 2.8 joules.
Capacity: Concrete 28mm, Concrete TCT Core 54mm, Concrete Diamond Core 65mm, Steel 13mm. Wood 32mm.
Weight: 3.9kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drilling diameter with TCT core bit 54mm
Impact Energy 2,8 J
Impacts per Minute (IPM) 0 - 5000 min?¹
Max. Drilling Diameter in Concrete 28mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 0 - 980 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Optimum Drilling Diameter Range in Concrete 6 - 20mm
Product Dimensions (L x W x H): 373 x 134 x 232 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 3.8 - 4.9kg
Vibration Level, Chiselling 10,8 m/s²
Vibration Level, Drilling into metal 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 14,5 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 2,8 m/s²

Reviews

Be the first to submit a review

Trustpilot