Makita DHR241Z DHR241Z SDS Plus Rotary Hammer 18V Bare Unit

MPN
DHR241Z
Brand
Makita
EAN-13
0088381661768
Order Code
98-2079
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £195.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DHR241 SDS Plus Rotary Hammer has 3-modes of operation: Rotary drilling, Hammer drilling or Chiselling. Fitted with a conveniently located push button for forward and reverse.
The chisel can rotate a full 360° with 40 different locking positions. Fitted with high comfort grips, for maximum user comfort and a one-touch sliding chuck for easy bit changes.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 0-1,100/min.
Impact Rate: 0-4,000/bpm.
Impact Energy: 2.0 joules.
Capacity: Concrete 20mm, Steel 13mm, Wood 26mm.
Weight: 3.2kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drilling diameter with TCT core bit 54mm
Impact Energy 1,9 J
Impacts per Minute (IPM) 0 - 4000 min?¹
Max. Drilling Diameter in Concrete 20mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 26mm
No load speed 0 - 1200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Optimum Drilling Diameter Range in Concrete 4 - 12mm
Product Dimensions (L x W x H): 417 x 84 x 219 mm
Product net weight 2.6kg
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Tool weight with battery 3.2 - 4.0kg
Vibration Level, Chiselling 13,6 m/s²
Vibration Level, Hammer Drilling Into Concrete 15,1 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,8 m/s²

Reviews

Be the first to submit a review

Trustpilot