Makita DHP489Z Cordless driver 18V Brushless 73Nm 2-speed LED light

MPN
DHP489Z
Brand
Makita
EAN-13
0088381775601
Order Code
04-9716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £200.23 £197.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Makita DHP489Z is a cordless impact driver featuring a brushless motor with 620 W of power output. Ideal for a variety of construction and DIY applications, it offers two-speed settings for versatile use. Note that it does not include a battery or charger.
Voltage 18v
Type Cordless impact driver
Power 620W
Chuck Size 1,5 - 13mm
Blow count (max.) 27000 /min
Height 261mm
Length 175mm
Max. drill diameter (Concrete/steel) 31/13/mm
Max. Torque (soft/hard) 40/73Nm
Operating Voltage 18V
Transmission type 2-speed
Weight 1.8kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot