Makita DHP458Z DHP458Z LXT Combi Drill 18V Bare Unit

MPN
DHP458Z
Brand
Makita
EAN-13
0088381653831
Order Code
98-2067
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £174.14 £172.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Makita DHP458 LXT Combi Drill is an extremely compact tool with an overall length of only 225mm. It has enhanced dust and drip-proof performance for use in outdoor applications or harsh environments.
The machine has a battery fuel gauge and a metal gearbox for long-life. It has 2 variable speeds, an electronic brake and an adjustable side handle for extra control during use.
Fitted with a single sleeve keyless chuck allowing for easy bit installation/removal by one hand. High power and productivity is achieved with the new DC motor. It also features a twin LED Job Light with pre-glow and afterglow functions.

Specifications:

No Load Speed: 0-400/0-2,000/min.
Impact Rate: 0-6,000/0-30,000/bpm.
Max. Torque: 44/88Nm, Settings: 21 + drill.
Capacity: Wood 65mm, Masonry 16mm, Steel 13mm.
Weight: 2.2kg.

Makita DHP458Z LXT Combi Drill is supplied as a bare unit, no battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Flat bit 40mm
Drilling Capacity Hole Saw 152mm
Drilling Capacity Wood (Auger Bit) 50mm
Drilling Capacity Wood (Self-feed bit) 76mm
Driving Shank 1/2"-20UNFInch
Impacts per Minute (IPM) 0 - 6000 / 30000 min?¹
Max Torque 110 Nm
Max. Drilling Diameter in Masonry 16mm
Max. Drilling Diameter in Steel 13mm
Max. fastening torque Hard/Soft 91 / 58 Nm
No load speed 0 - 400 / 2000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 225 x 79 x 259 mm
Product net weight 1.7kg
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Tool weight with battery 2.2 - 2.6kg
Torque setting 21
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 9,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot