Makita DHG181ZK Cordless hot air blower adjustable temperature LED light

MPN
DHG181ZK
Brand
Makita
EAN-13
0088381760386
Order Code
04-9708
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £214.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Makita DHG181ZK cordless hot air blower is manufactured by Makita and features portability with its cordless design. It comes without a battery or charger but includes a case for easy transport and storage. This tool is ideal for applications such as paint stripping, thawing frozen pipes, or shrink-wrapping, offering efficiency and convenience in various tasks.
Type Cordless hot air blower
Corded / Cordless Cordless
Length 174mm
Maximum Airflow 200 l/min
Maximum Temperature 150 - 550°C
Operating Voltage 18V
Weight 1kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot