Makita DGA900Z DGA900Z Brushless 230mm Angle Grinder 36V (2 x18V) Bare Unit

MPN
DGA900Z
Brand
Makita
EAN-13
0088381850391
Order Code
98-2061
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £272.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DGA900 Brushless Angle Grinder is powered by 2 x 18V Li-ion batteries (NOT supplied), in series to supply energy to the powerful 36V DC motor drive system. It has an electronic current limiter for overload protection, soft start and anti-restart function for ease of use.

Active Feedback Sensing Technology (AFT): shuts down the tool to protect the user if the rotation speed suddenly slows down. Automatic Torque Drive Technology (ATDT): automatically changes the cutting speed according to load condition for optimum operation.

For added safety there is also an electric brake. The ergonomically designed handle features a soft grip and there is also a large switch lever with lock off function. Battery indicators help prevent over-discharge and overheating.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 6,000/min.
Wheel Size: 230 x 22.23mm Bore.
Max Wheel Thickness: 6.5mm.
Weight: 8.0kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 230mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 66mm
No load speed 6000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 499 x 250 x 158 mm
Sound Pressure Level (LpA) 91 dB(A)
Spindle Thread M14
Tool weight with battery 5.2 - 8.0kg
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 7,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot