Makita DGA517Z DGA517Z Brushless 125mm Paddle Switch Grinder 18V Bare Unit

MPN
DGA517Z
Brand
Makita
EAN-13
0088381854047
Order Code
98-2060
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DGA517 125mm Paddle Switch Grinder is fitted with a brushless motor and has a feature which lets the user adjust the torque and speed according to the load condition. Automatic Torque Drive Technology automatically changes the cutting speed according to load condition for an optimum operation. There is also a variable speed control dial, lock-on function and an electronic current limiter for overload protection.
The body of the grinder is covered with an ergonomic soft grip for increased comfort and control. There are a number of safety features on this model, including: an anti-restart function, electric brake and Active Feedback Sensing Technology (AFT) which shuts down the tool to protect the user if the rotation speed suddenly slows down.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 3,000-8,500/min.
Disc Diameter: 125mm.
Max. Wheel Thickness: 7.2mm.
Bore Diameter: 22.23mm.
Weight: 2.4kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 29mm
No load speed 3000 - 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 382 x 140 x 151 mm
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Spindle Thread M14
Tool weight with battery 2.4 - 3.1kg
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 6,0 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot