Makita DFR550Z DFR550Z LXT Auto-Feed Screwdriver 18V Bare Unit

MPN
DFR550Z
Brand
Makita
EAN-13
0088381669467
Order Code
98-2050
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DFR550 Auto-Feed Screwdriver offers high durability and features a more reliable casing attachment. It has a dustproof construction and is fitted with an anti-tilt device to prevent screws from swaying.
The foldable screw guide keeps the screw strip tangle free and it is fitted with a silent clutch.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 4,000/min.
Max. Drywall Screw: 4 x 55mm.
Screw Size Range: 25-55mm.
Weight: 2.3kg.

Noise Sound Pressure: 78 dB(A).
Noise K Factor: 3 dB(A).
Vibration K Factor: 1.5m/sec².
Vibration No Load: 2.5m/sec².


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity Drywall Screw 4,0mm
Collated drywall screw 25 - 55mm
Driving Shank 1/4Inch
No load speed 4000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Product Dimensions (L x W x H): 424 x 80 x 238 mm
Screwdriver Bit Length 157mm
Sound Pressure Level (LpA) 78 dB(A)
Tool weight with battery 2.1 - 3.1kg
Vibration Level, Screwdriving Without Impact = 2,5 m/s²
Vibration Uncertainty (K Factor), Screwdriving Without Impact 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot