Makita DFN350ZJ DFN350ZJ LXT 18G Brad Nailer 18V Bare Unit

MPN
DFN350ZJ
Brand
Makita
EAN-13
0088381882767
Order Code
98-2049
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £452.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DFN350ZJ LXT 18G Brad Nailer has been specially designed for light-duty applications and its contact tip has been designed for easy nail placement, it also features an anti-slip surface so it grips the workpiece firmly regardless of the position of the contact tip.
Fitted with an ergonomically designed high comfort grip and a trigger lock for added user safety.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Nail Length: 15-35mm.
Nail Gauge: 18.
Nail Capacity: 100.
Weight: 2.1kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Fastener Gauge 18 Ga
Fastener Magazine Capacity 110
Magazine Angle 0 º
Nail diameter 1,2mm
Nail length 15 - 35mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 257 x 79 x 228 mm
Sound Pressure Level (LpA) 81 dB(A)
Tool weight with battery 2.1 - 2.4kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot