Makita DFN350Z Cordless nail gun precise nailing 15-35mm pins

MPN
DFN350Z
Brand
Makita
EAN-13
0088381882750
Order Code
04-9688
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £387.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DFN350Z cordless nail gun features a compact design for ease of use. Ideal for carpentry work, it provides efficient fastening in woodworking applications. Its cordless nature allows for flexibility and portability on job sites.
Voltage 18V
Type Cordless nail gun
Dim (L x W) 257 mm x 79 mm
Length 257mm
Max. nail length 35mm
Weight 2.4kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot