Makita DF010DSE 7.2V Pencil Drill Driver (2 x 1.0ah Li-ion Batteries)

MPN
DF010DSE
Brand
Makita
GTIN-14
00088381091060
Order Code
85-6800

Discontinued


The Makita LXT pencil drill driver is ideal for drilling and screwdriving applications in tight spaces or where space is at a premium, such as in cupboards and beneath work surfaces.

The 7.2V LXT is supplied with a 7.2V lithium-ion battery and a battery charger.


  • High comfort grips
  • Keyless single sleeve hex chuck
  • Lithium-ion batteries giving 430% greater run time than their Ni-MH or Ni-Cad counterparts
  • LED job light with on/off switch
  • Forward and reverse trigger
  • 21 torque settings plus drill mode
  • Use inline or in pistol mode
  • Soft start trigger
  • Manufacturer's part DF010DSE
Voltage 7.2V
Type Drill / driver
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cordless Yes
Dimensions, foldable (L x W x H) 224 x 43 x 141 mm
Drilling Capacity Wood (Auger Bit) 6mm
Drilling Capacity Wood (Self-feed bit) 12mm
Driving Shank 1/4Inch
Max Torque 5 Nm
Max. Drilling Diameter in Steel 5mm
Max. Drilling Diameter in Wood 6mm
Max. fastening torque Hard/Soft 5,6 / 3,6 Nm
No load speed 0 - 200 / 0 - 650 min?¹
Nominal Battery Voltage 7,2 V
Product Dimensions (L x W x H): 224 - 279 x 43 x 141 mm
Soft start trigger
Sound Pressure Level (LpA) = 70 dB(A)
Tool weight with battery 0.56kg
Torque setting 21
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²

Trustpilot