Makita DEBWST06 DEBWST06 Adjustable Mitre Saw Stand

MPN
DEBWST06
Brand
Makita
EAN-13
0088381567350
Order Code
98-2048
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £239.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 02/11/2026

The Makita DEBWST06 Adjustable Mitre Saw Stand has a sturdy yet lightweight aluminium construction with a total weight of 15.3kg. It has a maximum extended width of up to 2550mm. Easy to assemble, it features tool-less installation and removal of the mitre saw and trolley castors.

Compatible with all Makita mitre saws except for the following models: DLS600, LH1040/F and LH1201FL.

Supplied with: 1 x Saw Mount Bracket Set, 1 x Box Wrench, 1 x Hex Bolt and 1 x Flat Washer.

Specification:

Height: 850mm
Closed Length: 1.05m
Open Length: 2.55m
Max. Loading: 225kg
Weight: 15.3kg


Reviews

Be the first to submit a review

Trustpilot