Makita DDF482Z DDF482Z LXT Drill Driver 18V Bare Unit

MPN
DDF482Z
Brand
Makita
EAN-13
0088381699013
Order Code
98-2046
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £127.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DDF482 LXT Drill Driver has a 2-speed gearbox and variable speed trigger with both forward and reverse rotation. The compact, lightweight design incorporates an ergonomic soft grip.
Fitted with a single sleeve, keyless drill chuck for easy bit installation and removal. Equipped with a battery protection circuit: designed to protect the battery from damages due to overdischarge, high temperature or overload current.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Chuck: 13mm Keyless.
No Load Speed: 0-600/0-1,900/min.
Max. Torque: 62Nm, Settings: 21 + Drill.
Drilling Capacity: Wood 38mm, Steel 13mm.
Weight: 1.5kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Wood (Auger Bit) 38mm
Drilling Capacity Wood (Self-feed bit) 60mm
Driving Shank 1/2"-20UNFInch
Max Torque 64 Nm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 38mm
Max. fastening torque Hard/Soft 62 / 36 Nm
No load speed 0 - 600 / 0 - 1900 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 185 x 79 x 249 mm
Product net weight 1.1kg
Sound Pressure Level (LpA) 78 dB(A)
Tool weight with battery 1.5 - 1.8kg
Torque setting 21
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot