Makita DCS553ZJ DCS553ZJ LXT Metal Circular Saw 18V Bare Unit

MPN
DCS553ZJ
Brand
Makita
EAN-13
0088381865258
Order Code
98-2040
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £319.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DCS553 LXT Metal Circular Saw provides quick, almost spark-free metal cutting. Fitted with a maintenance-free brushless motor. Automatic torque drive technology (ADT) changes the cutting speed according to load condition for optimum operation.
A built in dust collection box provides easy disposal of metal chips and dust. It is made from shatter-proof polycarbonate for increased user safety. The battery protection system automatically shuts off power when the battery level is low. An ideal tool for electricians and air-conditioning and roofing fitters.

Comes as a Bare Unit, No Battery or Charger Supplied.

Specifications:

No Load Speed: 4,200/min.
Blade Diameter x Bore: 150 x 20mm.
Max. Cutting Depth @90°: 57.5mm.
Weight: 2.4kg.


Blade Diameter 150mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20mm
Max. Cutting Depth at 90° 57,5mm
No load speed 4200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 267 x 186 x 250 mm
Product net weight 2.4kg
Sound Power Level (LWA) 114 dB(A)
Sound Pressure Level (LpA) 106 dB(A)
Tool weight with battery 2.8 - 3.1kg
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot