Makita DCO181Z Cordless Drywall Cutter 18V Brushless No Battery

MPN
DCO181Z
Brand
Makita
EAN-13
0088381727976
Order Code
04-9656
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £284.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita cordless drywall cutter DCO181Z is a versatile power tool designed for cutting through drywall with precision and ease. Powered without the need for a direct power source, it's ideal for quick and efficient job site tasks. Typically used by construction professionals, it enhances productivity with its convenient cordless functionality.
Type Cordless drywall cutter
Collet Capacity 3,18 - 6,35mm
Collet diameter 6.35mm
Idle speed 32000 U/min
Length 311mm
No load speed 32000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Operating Voltage 18V
Product Dimensions (L x W x H): 311 x 79 x 117 mm
Product net weight 1.0kg
Sound Power Level (LWA) 89 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Tool weight with battery 1.4 - 1.7kg
Vacuum cleaner connection Ø in / out 17 / 22mm
Vibration Level, Rotation Without Load = 2,5 m/s²
Vibration Uncertainty (K Factor), Rotation Without Load 1,5 m/s²
Weight 1.7kg
Width 79mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot