Makita DCM501Z Cordless Coffee Maker 10.8-18V Bare Unit

MPN
DCM501Z
Brand
Makita
EAN-13
0088381863131
Order Code
98-2037
Country of Origin
China

No longer stocked


The Makita DCM501 Cordless Coffee Maker is compatible with 60mm coffee pods as well as ground coffee. Its boil dry protection function prevents the machine from burning out: if water empties and temperature inside increases, the sensor will turn off power supply automatically.
The body features battery ports for LXT and CXT batteries and comes with a protection cover for empty battery terminal. There is also a carry handle for easy transport.
Supplied with a dedicated 240ml cup which has been designed to fit in the machine without leaving a gap, which protects against splash and dirt entry. Commercial cups up to 90mm height will also fit the machine.

Bare Unit, No Battery or Charger.

Specifications:

Voltage: 10.8-18V.
Brew Capacity: Single CXT Battery: 260ml, Single 14.4V Battery (3.0Ah): 260ml, 18V Battery: 3.0Ah: 320ml, 6.0Ah: 640ml.
Brew Time (160ml): CXT: 7 min., 14.4/18V: 5 min.
Compatible Coffee Pod: 60mm type.
Weight: 2.2kg.


Voltage 18V
Power Output Battery Dependent
Continuous Use 18V / 4.0 Ah Battery 420 ml
Continuous Use 18V / 6.0 Ah Battery 640 ml
Product Dimensions (L x W x H): 243 x 185 x 218 mm
Product net weight 1.5kg
Tank Capacity for Liquids 0,24 L
Tool weight with battery 1.9 - 2.2kg

Trustpilot