Makita DCL182Z DCL182Z LXT Vacuum Cleaner 18V Bare Unit

MPN
DCL182Z
Brand
Makita
EAN-13
0088381659420
Order Code
98-2034
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DCL182Z LXT Vacuum Cleaner has a compact design and an ergonomic soft grip for increased comfort.  It comes with a touch button switch with high/low suction power settings.
It accepts disposable paper dust bags as well as cloth dust bags, simply by pushing a button, you can open the front cover for easy dust bag change.

Bare Unit - No Battery or Charger supplied.

Supplied with: 1 x Nozzle, 1 x Straight Pipe, 1 x Sash Nozzle, 1 x Cloth Bag and 4 x Dust Bags.

Specifications:

Max. Airflow: 1.4 m³/min.
Max. Sealed Suction: 4.0 kPa.
Suction Power: 11/30W.
Dust Capacity: Cloth Dust Bag 500ml, Paper Dust Bag 330ml.
Weight: 1.3kg.


Air volume 1,0 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 3.0 Ah Battery 40 / 20 min
Continuous Use 18V / 5.0 Ah Battery 66 / 33 min
Continuous Use 18V / 6.0 Ah Battery 39 min
Max. sealed suction 54 mbar
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 1004 x 115 x 151 mm
Product net weight 1.0kg
Sound Pressure Level (LpA) 71 dB(A)
Suction power 11 / 30 W
Tank Capacity for Dust 0,5 L
Tool weight with battery 1.3 - 1.6kg
Vibration Level (3 axes) = 2,5 m/s²

Reviews

Be the first to submit a review

Trustpilot