The Makita DCL180 Handheld Vacuum offers a strong suction power and a large dust capacity, ideal for heavy-duty applications. It produces low noise levels making it ideal for quieter cleaning operations, especially suited to domestic and residential areas.
It is fitted with an ergonomic rubber handle helping to reduce fatigue during prolonged use.
Bare Unit, No Battery or Charger
Specifications:
Capacity: 0.65 litres.
Max. Airflow: 1.3 m³/min.
Max. Sealed Suction: 3.6 kPa.
Weight: 1.2kg.
| Air volume |
1,4 m³/min |
| Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) |
Li-ion |
| Continuous Use 18V / 3.0 Ah Battery |
20 min |
| Continuous Use 18V / 5.0 Ah Battery |
33 min |
| Continuous Use 18V / 6.0 Ah Battery |
39 min |
| Max. sealed suction |
42 mbar |
| Nominal Battery Voltage |
18 V |
| Product Dimensions (L x W x H): |
999 x 114 x 152 mm |
| Product net weight |
0.9kg |
| Sound Pressure Level (LpA) |
71 dB(A) |
| Suction power |
30 W |
| Tank Capacity for Dust |
0,65 L |
| Tool weight with battery |
1.2 - 1.5kg |
| Vibration Level (3 axes) |
= 2,5 m/s² |
To use this facility please Sign In.
Sign In