DCL180Z Handheld Vacuum 18V Bare Unit

Makita Brand: Makita

The Makita DCL180 Handheld Vacuum offers a strong suction power and a large dust capacity, ideal for heavy-duty applications. It produces low noise levels making it ideal for quieter cleaning operations, especially suited to domestic and residential areas.
It is fitted with an ergonomic rubber handle helping to reduce fatigue during prolonged use.

Bare Unit, No Battery or Charger

Specifications:

Capacity: 0.65 litres.
Max. Airflow: 1.3 m³/min.
Max. Sealed Suction: 3.6 kPa.
Weight: 1.2kg.

Description Image Product Buy Pricing (Ex VAT) Air volume Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Continuous Use 18V / 3.0 Ah Battery Continuous Use 18V / 5.0 Ah Battery Continuous Use 18V / 6.0 Ah Battery Max. sealed suction Nominal Battery Voltage Product Dimensions (L x W x H): Product net weight Sound Pressure Level (LpA) Suction power Tank Capacity for Dust Tool weight with battery Vibration Level (3 axes)
Makita DCL180Z DCL180Z Handheld Vacuum 18V Bare Unit
Makita DCL180Z DCL180Z Handheld Vacuum 18V Bare Unit
Standard range
Order code: 98-2031
MPN: DCL180Z

5 in stock, despatched in 4 working days
1+ £66.46
Price per unit Ex VAT
1,4 m³/min Li-ion 20 min 33 min 39 min 42 mbar 18 V 999 x 114 x 152 mm 0.9kg 71 dB(A) 30 W 0,65 L 1.2 - 1.5kg = 2,5 m/s²
Makita DCL180Z DCL180Z LXT Black Vacuum Cleaner 18V Bare Unit
Makita DCL180Z DCL180Z LXT Black Vacuum Cleaner 18V Bare Unit
Standard range
Order code: 98-2032
MPN: DCL180Z

4 in stock, despatched in 4 working days
1+ £66.46
Price per unit Ex VAT
1,4 m³/min Li-ion 20 min 33 min 39 min 42 mbar 18 V 999 x 114 x 152 mm 0.9kg 71 dB(A) 30 W 0,65 L 1.2 - 1.5kg = 2,5 m/s²


Trustpilot