Makita DCF301Z DCF301Z LXT Portable Fan 14.4/18V Bare Unit

MPN
DCF301Z
Brand
Makita
EAN-13
0088381748889
Order Code
98-2029
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £136.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 29/07/2026


Makita DCF301 LXT Portable Fan comes with three speed settings and oscillation selector for optimal air velocity and control. Designed for reduced wind noise level for quiet operation. Tilts up and down and rotates left to right for convenient redirection of air flow.

Strong enough to create a comfortable work environment under hot weather conditions. Designed to withstand harsh job site environments and can be loaded on to a tripod if desired. An easily removable fan cover allows for convenient clean-up. The battery protection system automatically shuts off power when the battery level is low.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Max. Air Velocity: 4.0 / 2.8 / 2.0 m/s.
Air Volume: 21 / 15 / 10 m³/min.
Diameter: 330mm.
Max. Bevel Range: (Left) 45 º.
Nominal Battery Voltage: 14,4 /18V.


Voltage 18V
Air Flow 21 / 15 / 10 m³/min
Angle range horizontal 180 º
Angle range vertical 135 º
Automatic rotational angle (left / right) 45 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 5.0 Ah Battery 400 / 190 / 120 min
Continuous Use 18V / 6.0 Ah Battery 850 / 430 / 215 min
Diameter (D) 330mm
Max. Air Velocity 4,0 / 2,8 / 2,0 m/s
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 269 x 439 x 602 mm
Product net weight 3.8kg
Tool weight with battery 4.1 - 4.5kg

Reviews

Be the first to submit a review

Trustpilot