Makita DCC500Z Disc cutter 125mm 18V compact for dry/wet cutting

MPN
DCC500Z
Brand
Makita
EAN-13
0088381736817
Order Code
04-9648
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £187.76 £186.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DCC500Z disc cutter is a compact and efficient power tool designed for precision cutting tasks. It operates on 18 V and is suitable for use with 125mm discs, offering versatility and control. Typical applications include cutting materials such as tiles, metal, and stone, making it ideal for construction and renovation projects.
Voltage 18V
Type Cordless Disc Cutter
Power N/A
Disc Diameter 125mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20mm
Dim (L x W x H) 231 x 158 x 172 mm
Height 172mm
Idle speed 8800 U/min
Length 231mm
Max. Cutting Depth at 45° 27mm
Max. Cutting Depth at 90° 40mm
Max. separation depth 40mm
No load speed 8800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Product Dimensions (L x W x H): 283 x 158 x 172 mm
Product net weight 2.2kg
Sound Power Level (LWA) 107 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 2.5 - 3.0kg
Vibration Level, Concrete Cutting 4,0 m/s²
Vibration Uncertainty (K Factor), Concrete Cutting 1,5 m/s²
Washer inside diameter 20mm
Weight 3kg
Weight, information incl. rechargeable battery
Width 158mm

Reviews

Be the first to submit a review

Trustpilot