Makita DC18RC DC18RC 7.2-18V Li-ion Charger 240V

MPN
DC18RC
Brand
Makita
EAN-13
0088381373579
Order Code
98-2019
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Makita DC18RC 7.2-18V Li-ion Charger has a built-in cooling fan system blowing cool air into the battery, keeping the battery cool during the charging process. This helps to extend the overall battery life and accelerate the charging process. With 3 active charging colours to help identify when the battery is charged, and to what level.
When it is used in conjunction with the charging adaptor ADP0, this charger offers also the possibility of charging NiMH slide on batteries of 9.6-24V batteries. Or when used with charging adaptor ADP04, this charger offers the possibility to charge NiCad and NiMH rod and block batteries of 7.2-18V batteries.

The DC18RC is compatible with the following battery models: BL1830, BL1430, BL3626, BL3622, BL1415, BL1013, and BL0710.


Average Charging Time 15 - 120 min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Charging Time 1.3 Ah 15 min
Charging Time 1.5 Ah 15 min
Charging Time 12.0 Ah 120 min
Charging Time 2.0 Ah 24 min
Charging Time 3.0 Ah 22 min
Charging Time 4.0 Ah 36 min
Charging Time 5.0 Ah 45 min
Charging Time 6.0 Ah 55 min
Charging Time 9.0 Ah 85 min
Nominal Battery Voltage 14,4 / 18 V
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 156 x 190 x 84 mm
Product net weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot