Makita DBS180Z DBS180Z LXT Belt Sander 18V Bare Unit

MPN
DBS180Z
Brand
Makita
EAN-13
0088381728928
Order Code
98-2018
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DBS180Z LXT Belt Sander comes as a Bare Unit, NO Battery or Charger.

Supplied with:

1 x Additional Grip.
1 x Additional Grip Base.


Angle range vertical 160 º
Belt Size 9 x 533 mm
Belt Speed 600 - 1700 m/min
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 500 x 96 x 116 mm
Product net weight 1.4kg
Sound Power Level (LWA) 88 dB(A)
Sound Pressure Level (LpA) 80 dB(A)
Tool weight with battery 1.8 - 2.1kg
Vacuum cleaner connection Ø in / out 17/22mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot