Makita DBO484Z Cordless random-orbit Sander 18V 102x112mm no battery

MPN
DBO484Z
Brand
Makita
EAN-13
0088381772501
Order Code
04-9647
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Makita DBO484Z is a cordless random-orbit sander operating at 18 V. It features a 102 x 112mm sanding pad and is sold as a single unit without any included power packs. This power tool is ideal for sanding wood, varnished surfaces, and plastic, offering versatility for both professional and DIY projects.
Type Cordless random-orbit sander
Voltage 18V
Abrasive surface area 102 x 112 mm
Belt length 140mm
Belt width 114mm
Dim (L x W x H) 171 x 112 x 151 mm
Height 151mm
Length 171mm
Number of power packs included 0
Orbit diameter 1.5mm
Weight 1.4kg
Width 112mm

Reviews

Be the first to submit a review

Trustpilot