Makita DBO380Z DBO380Z LXT Brushless Finishing Sander 18V Bare Unit

MPN
DBO380Z
Brand
Makita
EAN-13
0088381752251
Order Code
98-2011
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DBO380Z LXT Brushless Finishing Sander comes as a Bare Unit, NO Battery or Charger.

Supplied with:

1 x Punch Plate.
1 x Dust Bag.
1 x Abrasive Paper.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dimensions of Clamped Abrasive Sheet 93 x 228 mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 4000 - 12000 min?¹
Product Dimensions (L x W x H): 336 x 92 x 169 mm
Product net weight 1.5kg
Sanding Orbit Diameter 2,0mm
Sanding Pad Dimensions 93 x 185 mm
Sound Pressure Level (LpA) 72 dB(A)
Strokes per Minute (SPM) 8000 / 16000 / 24000 min?¹
Tool weight with battery 1.9 - 2.2kg
Vacuum cleaner connection Ø in / out 17/22mm
Vibration Level, Sanding Metal Plate 3,6 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 4000 / 8000 / 12000 min?¹

Reviews

Be the first to submit a review

Trustpilot