Makita DA4000LR/1 DA4000LR 13mm Rotary Angle Drill 710W 110V

MPN
DA4000LR/1
Brand
Makita
EAN-13
0088381041614
Order Code
98-2004
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £353.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Makita DA4000LR 13mm Rotary Angle Drill 710W comes in 110V Version.

Supplied with:

1 x Chuck Key.
1 x Side Handle.
1 x Hex Wrench.
1 x Carry Case.


Angle length 153mm
Continuous Input Power 240V 710 W
Drill Chuck Capacity 2 - 13mm
Drilling Capacity Wood (Auger Bit) 38mm
Drilling Capacity Wood (Self-feed bit) 65 / 118mm
Max Output Power 600 W
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 38mm
Max. Torque (2. Gear / 1. Gear) 55 / 123 Nm
No load speed 0 - 900 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 413 x 83 x 144 mm
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Vibration Level, Drilling into metal 4,6 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 2,9 m/s²
Weight Without Cable 3.7kg

Reviews

Be the first to submit a review

Trustpilot