Makita DA3010/1 DA3010 10mm Angle Drill 450W 110V

MPN
DA3010/1
Brand
Makita
EAN-13
0088381047395
Order Code
98-2002
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £167.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DA3010 10mm Angle Drill 450W comes in the 110V Version, but without a Job Light.

Supplied with:

1 x Chuck Key.
1 x Side Handle.


Angle length 66mm
Continuous Input Power 240V 450 W
Drill Chuck Capacity 1,5 - 10mm
Drilling Capacity Wood (Self-feed bit) 50mm
Max Output Power 440 W
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 25mm
No load speed 0 - 2400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 270 x 61 x 79 mm
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Weight Without Cable 1.6kg

Reviews

Be the first to submit a review

Trustpilot