DA3010 10mm Angle Drill 450W 240V

Makita Brand: Makita

The Makita DA3010 10mm Angle Drill 450W  comes in the 240V Version.

Supplied with:

1 x Chuck Key.
1 x Side Handle.

Description Image Product Buy Pricing (Ex VAT) Angle length Continuous Input Power 240V Drill Chuck Capacity Drilling Capacity Wood (Self-feed bit) Max Output Power Max. Drilling Diameter in Steel Max. Drilling Diameter in Wood No load speed Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vibration Level, Drilling into metal Vibration Uncertainty (K Factor), Drilling into metal Weight Without Cable
Makita DA3010/2 DA3010 10mm Angle Drill 450W 240V
Makita DA3010/2 DA3010 10mm Angle Drill 450W 240V
Extended range
Order code: 98-2001
MPN: DA3010/2

Available to back orderPlease contact us for lead time
1+ £163.12
Price per unit Ex VAT
66mm 450 W 1,5 - 10mm 50mm 440 W 10mm 25mm 0 - 2400 min?¹ 3 dB(A) 2,5m 270 x 61 x 79 mm 92 dB(A) 81 dB(A) = 2,5 m/s² 1,5 m/s² 1.6kg
Makita DA3010/1 DA3010 10mm Angle Drill 450W 110V
Makita DA3010/1 DA3010 10mm Angle Drill 450W 110V
Standard range
Order code: 98-2002
MPN: DA3010/1

Despatched within 4 working days - 2 in stock
1+ £167.42
Price per unit Ex VAT
66mm 450 W 1,5 - 10mm 50mm 440 W 10mm 25mm 0 - 2400 min?¹ 3 dB(A) 2,5m 270 x 61 x 79 mm 92 dB(A) 81 dB(A) = 2,5 m/s² 1,5 m/s² 1.6kg

Trustpilot