Makita D-75677 Bit set for precise wood Drilling 200mm length

MPN
D-75677
Brand
Makita
EAN-13
0088381790161
Order Code
04-9634
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita D-75677 Douglas & Irwin bit set includes five wood drill bits in sizes 6mm, 8mm, 13mm, 16mm, and 19mm, each with a total length of 200mm. Designed for use in timber applications, this set is ideal for precise wood drilling tasks. The robust construction makes it suitable for both professional and DIY woodworking projects.
Type Douglas & Irwin bit set
Diameter Various
Length 200mm
Diameter (D) 6,0 / 8,0 / 13,0 / 16,0 / 19,0mm
Overall Length 200mm
Quantity 5
Tool Holder Hex
Working Length 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot