Makita D-73841 Cone Brush 19mm steel shaft 1 piece

MPN
D-73841
Brand
Makita
EAN-13
0088381586474
Order Code
04-9619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

Makita's wire brush, model D-73841, features a 19mm cone shape with a steel round shaft. This machine tool wire brush is ideal for deburring, rust removal, and surface preparation tasks. It is commonly used in professional and DIY metalworking applications.
Type Cone
Material Steel wire
Diameter (D) 19mm
No load speed (Hi) 4 500 min?¹
Quantity 1
Thread mount 6mm
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot