Makita D-73835 Cone Brush 12mm steel Round shaft 1pc

MPN
D-73835
Brand
Makita
EAN-13
0088381586467
Order Code
04-9618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Makita D-73835 is a durable machine tool wire brush featuring a 12mm steel round shaft. This wire brush is designed for efficient cleaning and surface preparation tasks. Typical applications include removing rust, paint, and corrosion from metal surfaces.
Type Cone
Material Steel wire
Diameter (D) 12mm
No load speed (Hi) 4 500 min?¹
Quantity 1
Thread mount 6mm
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot