Makita D-73807 Cup Brush 75mm steel Round shaft 1pc

MPN
D-73807
Brand
Makita
EAN-13
0088381586436
Order Code
04-9616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita D-73807 is a 75mm steel cup brush designed for machine tools. It features a round shaft and is ideal for removing rust, paint, and coatings. This wire brush is perfect for surface preparation and cleaning tasks.
Type Cup
Material Steel wire
Diameter (D) 75mm
No load speed (Hi) 4 500 min?¹
Quantity 1
Thread mount 6mm
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot