Makita D-73798 Cup Brush 63mm steel Round shaft 1pc

MPN
D-73798
Brand
Makita
EAN-13
0088381586429
Order Code
04-9615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Makita D-73798 is a cup brush with a 63mm steel round shaft. It is designed for use with machine tools and is ideal for cleaning and surface preparation. This durable wire brush is commonly used for removing rust, paint, and weld spatter.
Type Cup
Material Steel wire
Diameter (D) 63mm
No load speed (Hi) 4 500 min?¹
Quantity 1
Thread mount 6mm
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot