Makita D-73449 Cone Brush 100mm metal X-lock 1pc(s) durable design

MPN
D-73449
Brand
Makita
EAN-13
0088381582292
Order Code
04-9609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita Cone brush 100mm metal X-lock D-73449 is a robust machine tool wire brush designed for efficient cleaning and de-rusting of surfaces. This round wire brush, compatible with X-lock systems, is ideal for industrial and construction applications requiring precision and durability. Made by Makita, it ensures high performance and longevity in demanding tasks.
Type Cone
Material Carbon steel
Diameter 100mm
Diameter (D) 100mm
No load speed (Hi) 12 500 min?¹
Thread mount X-LOCK
Wire Diameter 0,3mm

Reviews

Be the first to submit a review

Trustpilot