Makita D-73427 X-Lock Round Brush metal 11mm 1 piece durable

MPN
D-73427
Brand
Makita
EAN-13
0088381574259
Order Code
04-9607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Makita D-73427 is an 11mm metal round wire brush designed for use with X-Lock systems. It is manufactured by Makita, known for durable and high-performance machine tool accessories. This brush is ideal for removing rust, paint, and deburring applications on metal surfaces.
Type Circular
Material Carbon steel
Diameter 115mm
Diameter (D) 115mm
No load speed (Hi) 12 500 min?¹
Thread mount X-LOCK
Wire Diameter 0,3mm

Reviews

Be the first to submit a review

Trustpilot