Makita D-73405 Round Brush 115mm metal X-lock 1pc

MPN
D-73405
Brand
Makita
EAN-13
0088381574235
Order Code
04-9606
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Makita Round brush 115mm metal X-lock D-73405 is a circular machine tool wire brush designed for metal surface cleaning and preparation. It features the convenient X-lock system for easy and secure attachment to compatible tools. This wire brush is ideal for removing rust, paint, and other surface contaminants in various metalworking applications.
Type Circular
Diameter 115mm
Diameter (D) 115mm
No load speed (Hi) 12 500 min?¹
Thread mount X-LOCK
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot