Makita D-73374 Cup Brush 80mm metal X-lock 1pc for efficient cleaning

MPN
D-73374
Brand
Makita
EAN-13
0088381574204
Order Code
04-9604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The Makita cup brush 80mm metal X-lock D-73374 is a durable machine tool wire brush designed for tackling tough cleaning and surface preparation tasks. It features robust wire bristles ideal for removing rust, paint, and corrosion from metal surfaces. This round wire brush is compatible with the X-lock system, making it easy to attach and detach from compatible grinders for efficient use.
Type Cup
Diameter 80mm
Diameter (D) 80mm
No load speed (Hi) 12 500 min?¹
Thread mount X-LOCK
Wire Diameter 0,35mm

Reviews

Be the first to submit a review

Trustpilot