Makita D-70954 File Holder With 4.5mm File 256mm Cut Length 1 Piece

MPN
D-70954
Brand
Makita
EAN-13
0088381559072
Order Code
16-8685
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Makita D-70954 is to a file holder equipped with a 4.5 mm file, offering a precise cut length of 256 mm. This tool is designed for detailed metalworking and wood-finishing applications, where precision and control are paramount. With a robust construction ensuring durability and reliability, this file holder is particularly useful for engineers and technicians involved in surface finishing, deburring, and shaping tasks across various materials. Its ergonomic design facilitates ease of handling during prolonged usage, making it an essential component in both workshop settings and on-site environments.
Type File holder
Length 256mm
Number of Pieces 1
Diameter 4.5mm
Diameter (D) 4,5mm
Dimensions (Ø) 4.5mm
Product Type File holder
Quantity 1

Reviews

Be the first to submit a review

Trustpilot