Makita D-61139 DIAMAK Diamond Cutting Disc 125mm for General Material

Image Representative of Range

Makita D-61139 DIAMAK Diamond Cutting Disc 125mm for General Material

MPN
D-61139
Brand
Makita
EAN-13
0088381475785
Order Code
12-4458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Makita's D-61139 DIAMAK Diamond cutting disc, with a diameter of 125 mm, is designed for precise and efficient cutting. The diamond-infused blade ensures durability and high performance in tough materials like masonry or concrete. Ideal for professional and DIY projects, this disc delivers clean cuts in demanding applications.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23/20mm
Dim (Ø) 125mm
Rack size 483 mm (19")
Weight 0.148kg

Reviews

Be the first to submit a review

Trustpilot