Makita D-42204 Countersink set: 6.3-20.5 mm 5 pcs Steel

MPN
D-42204
Brand
Makita
EAN-13
0088381404969
Order Code
16-8674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Makita D-42204 Countersink set, alternatively known as 3349983, consists of five precision-engineered steel countersinks ranging in size from 6.3 mm to 20.5 mm. These durable tools are designed to create clean, conical holes by allowing screws or bolts to sit flush with or below the surface of the material, ensuring optimal alignment and finish in assembly tasks. The high-quality steel construction offers excellent wear resistance, making it suitable for use in demanding environments where precision is paramount. Typical applications for this countersink set include metalworking, woodworking, and plastic fabrication, where precise countersinking is required for a professional fit of flat-head screws or fasteners. This product is ideal for engineers and technicians seeking reliable and efficient tools for detailed countersinking work.
Type Countersink set
Diameter Assorted
Number of Flutes Various
Angle 90°
Content 5
Diameter (D) 6,3 / 8,3 / 10,4 / 12,4 / 16,5 / 20,5mm
Length Assorted
Overall Length 45 / 50 / 56 / 60 / 63mm
Quantity 6
Rake angle 90°
Screw socket M3 / M4 / M5 / M6 / M8 / M10

Reviews

Be the first to submit a review

Trustpilot