Makita D-34089 Hammer Drill Bit 30mm x 570mm SDS-Max 2-Cutter

Image Representative of Range

Makita D-34089 Hammer Drill Bit 30mm x 570mm SDS-Max 2-Cutter

MPN
D-34089
Brand
Makita
EAN-13
0088381364744
Order Code
12-4444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita D-34089 hammer drill bit features a 30 mm diameter and a total length of 570 mm, designed for robust drilling tasks. It is equipped with an SDS-Max shank, ensuring compatibility and secure fit with suitable rotary hammers. This drill bit is ideal for applications in masonry, stone, and brickwork, providing efficient performance and durability.
Type Hammer drill bit
Diameter 30mm
Length 450mm
Diameter (D) 30,0mm
Overall Length 570mm
Quantity 1
Tool Holder SDS-Max
Working Length 450mm

Reviews

Be the first to submit a review

Trustpilot